Reduced Price
TDKB32778G406KCapacitor Film
Cap Film 40uF 1100V PP 10%( 57.5 X 35 X 50mm) 52.5mm 0.0062 Ohm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
40uF | |
10% | |
1100VDC | |
0.0062 | |
PP | |
High Reliability|Long Useful Life|Self Healing | |
Through Hole | |
PC Pin | |
52.5 | |
57.5 X 35 X 50 | |
-40 | |
105 | |
Bulk | |
57.5(Max) | |
35(Max) | |
50(Max) | |
1.2 | |
6 | |
50(Max) |
This B32778G406K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. The B32778G406K part has a radial termination style. This part has a lead diameter of 1.2 mm and a pitch of 52.5 mm. Its capacitance value is 40uF. This product is 57.5(Max) mm long, 50(Max) mm tall and 35(Max) mm deep. It has a tolerance of 10%.