TDKB32911A3103M000Capacitor Film
Cap Film Suppression X1 0.01uF 760VDC/330VAC PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.01uF | |
20% | |
330VAC|760VDC | |
PP | |
RoHS Compatible|Self Healing Properties|Very Small Dimensions | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
10 | |
X1 | |
13 X 4 X 9 | |
Straight | |
-40 | |
110 | |
Bulk | |
13(Max) | |
4(Max) | |
9(Max) | |
0.6 | |
6 | |
9(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is emi suppression B32911A3103M000 plastic film capacitor provided from EPCOS. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.01uF. The B32911A3103M000 polypropylene film capacitor has a radial termination style.