TDKB32912A5104MCapacitor Film

Cap Film Suppression X1 0.1uF 1000VDC/530VAC PP 20% (18 X 11 X 18.5mm) Radial 15mm 110°C Bulk

This emi suppression B32912A5104M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 530 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 18(Max) mm long, 18.5(Max) mm tall and 11(Max) mm deep. Its capacitance value is 0.1uF. The B32912A5104M part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

820 parts: Ships today

    Total$2.26Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 820 parts
      • Price: $2.2642