TDKB32914A5105MCapacitor Film

Cap Film Suppression X1 1uF 1000VDC/530VAC PP 20%( 31.5 X 18 X 27.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk

This emi suppression B32914A5105M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 530 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 1uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The B32914A5105M part has a radial termination style. This product is 31.5(Max) mm long, 27.5(Max) mm tall and 18(Max) mm deep.

Import TariffMay apply to this part

33,486 parts: Ships tomorrow

    Total$4.74Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 33,486 parts
      • Price: $4.738