TDKB32914A5185MCapacitor Film
Cap Film Suppression X1 1.8uF 1000VDC/530VAC PP 20% (31.5 X 22 X 36.5mm) Radial 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
1.8uF | |
20% | |
1000VDC|530VAC | |
PP | |
Through Hole | |
Radial | |
27.5 | |
X1 | |
31.5 X 22 X 36.5 | |
N/R | |
Straight | |
-40 | |
110 | |
Bulk | |
N/R | |
31.5(Max) | |
22(Max) | |
36.5(Max) | |
N/A | |
0.8 | |
6 | |
36.5(Max) |
This emi suppression B32914A5185M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 530 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 1.8uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep. The B32914A5185M part has a radial termination style.