TDKB32921C3103KCapacitor Film

Cap Film Suppression X2 0.01uF 630VDC/305VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

This emi suppression B32921C3103K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.01uF. The B32921C3103K part has a radial termination style. It has a tolerance of 10%.

554 parts: Ships today

    Total$0.16Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      India
      • In Stock: 554 parts
      • Price: $0.1640