TDKB32921C3223M000Capacitor Film

Cap Film Suppression X2 0.022uF 630VDC/305VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

This emi suppression B32921C3223M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32921C3223M000 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.022uF.

3,009 parts: Ships in 2 days

    Total$0.53Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2421+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 3,009 parts
      • Price: $0.5302