TDKB32921C3683KCapacitor Film
Cap Film Suppression X2 0.068uF 630VDC/305VAC PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This emi suppression B32921C3683K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. The B32921C3683K part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.068uF. It has a tolerance of 10%.