TDKB32922C3104MCapacitor Film

Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20%( 18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

This emi suppression B32922C3104M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. It has a tolerance of 20%. The B32922C3104M part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.

16,414 parts: Ships tomorrow

    Total$0.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      India
      • In Stock: 16,414 parts
      • Price: $0.4729