TDKB32922C3224MCapacitor Film
Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.22uF | |
20% | |
305VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
X2 | |
18 X 7 X 12.5 | |
Straight | |
-40 | |
110 | |
Bulk | |
18(Max) | |
7(Max) | |
12.5(Max) | |
0.8 | |
6 | |
12.5(Max) |
This emi suppression B32922C3224M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. The B32922C3224M part has a radial termination style. Its capacitance value is 0.22uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.