TDKB32922C3224M000Capacitor Film

Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

This emi suppression B32922C3224M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. It has a tolerance of 20%. The B32922C3224M000 part has a radial termination style. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

121,568 parts: Ships in 3 days

    Total$147.38Price for 770

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 121,568 parts
      • Price: $0.1914