Reduced Price

TDKB32922C3683K289Capacitor Film

Cap Film Suppression X2 0.068uF 630VDC/305VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo

This emi suppression B32922C3683K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.068uF. The B32922C3683K289 part has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

10,530 parts: Ships in 2 days

    Total$1,705.39Price for 4680

    • (1170)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2424+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 10,530 parts
      • Price: $0.3644