50% Off

TDKB32922C3684KCapacitor Film

Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 10%( 18 X 11 X 18.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

This emi suppression B32922C3684K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 0.68uF. This product is 18(Max) mm long, 18.5(Max) mm tall and 11(Max) mm deep. The B32922C3684K part has a radial termination style.

29,605 parts: Ships today

    Total$0.22Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      India
      • In Stock: 29,605 parts
      • Price: $0.2220