50% Off

TDKB32924C3155KCapacitor Film

Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 10% (31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk

This emi suppression B32924C3155K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 1.5uF. It has a tolerance of 10%. The B32924C3155K part has a radial termination style. This product is 31.5(Max) mm long, 21.5(Max) mm tall and 12.5(Max) mm deep.

2,667 parts: Ships today

    Total$0.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      India
      • In Stock: 2,667 parts
      • Price: $0.281