TDKB32924C3335MCapacitor Film
Cap Film Suppression X2 3.3uF 630VDC/305VAC PP 20% (31.5 X 18 X 27.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This emi suppression B32924C3335M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32924C3335M part has a radial termination style. It has a tolerance of 20%. This product is 31.5(Max) mm long, 27.5(Max) mm tall and 18(Max) mm deep. Its capacitance value is 3.3uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.