Diodes IncorporatedB340Q-13-FRectifiers
Diode Schottky 40V 3A 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
500 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 150 | |
40 | |
3 | |
0.5 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode B340Q-13-F rectifier from Diodes Zetex. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.