ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Diode Type | Standard Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak Average Forward Current (A) | 8@Ta=50C |
Peak RMS Reverse Voltage (V) | 380 |
Peak Non-Repetitive Forward Surge Current (A) | 165 |
Peak Forward Voltage (V) | 1@5A |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 1500(Typ) |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Supplier Temperature Grade | Commercial |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 5.6 |
Package Length | 32 |
PCB changed | 4 |
Pin Count | 4 |