EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8529.90.22.00 |
Automotive | Yes |
PPAP | Unknown |
Transmitter Band (MHz) | 1922.4 to 1977.6 |
Receiver Band (MHz) | 2112.4 to 2167.6 |
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 52 |
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 53 |
Minimum Transmitter to Antenna Attenuation (dB) | 46 |
Minimum Antenna to Receiver Attenuation (dB) | 50 |
Typical Transmitter Ripple (dB) | 0.5 |
Typical Receiver Ripple (dB) | 0.4 |
Maximum Input Power | 29dBm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 9 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 9 |