EU RoHS | Compliant |
ECCN (US) | 5A991g. |
Part Status | Obsolete |
HTS | 8529.90.22.00 |
Automotive | No |
PPAP | No |
Transmitter Band (MHz) | 758 to 788 |
Receiver Band (MHz) | 703 to 733 |
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 49 |
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 48 |
Minimum Transmitter to Antenna Attenuation (dB) | 37 |
Minimum Antenna to Receiver Attenuation (dB) | 46 |
Typical Transmitter Ripple (dB) | 1 |
Typical Receiver Ripple (dB) | 1.2 |
Maximum Input Power | 27dBm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 9 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 9 |