Qualcomm® RF front-end (RFFE) filters B39871B3715U410 SAW Filters
SAW Filter RF 869MHz 3.3dB 50Ohm SMD 6 Pin DCC6C

B39871B3715U410 Qualcomm® RF front-end (RFFE) filters
SAW Filter RF 869MHz 3.3dB 50Ohm SMD 6 Pin DCC6C
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.60.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | RF |
Typical Center Frequency (Hz) | 869M |
Load Impedance | 50Ohm |
Maximum Insertion Loss (dB) | 3.3 |
Pass Band Ripple (dB) | 1.2 |
Mounting | Surface Mount |
Number of Terminals | 6 |
Terminal Pitch (mm) | 1.2 |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 125 |
Package Type | DCC6C |
Product Length (mm) | 3 |
Product Depth (mm) | 3 |
Product Height (mm) | 1.1 |
Please Login or Create an Account to access the BOM tool.
B39871B3715U410 Qualcomm® RF front-end (RFFE) filters
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
SAW Filter RF 869MHz 3.3dB 50Ohm SMD 6 Pin DCC6C
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.60.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | RF |
Typical Center Frequency (Hz) | 869M |
Load Impedance | 50Ohm |
Maximum Insertion Loss (dB) | 3.3 |
Pass Band Ripple (dB) | 1.2 |
Mounting | Surface Mount |
Number of Terminals | 6 |
Terminal Pitch (mm) | 1.2 |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 125 |
Package Type | DCC6C |
Product Length (mm) | 3 |
Product Depth (mm) | 3 |
Product Height (mm) | 1.1 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers