JST Mfg. Co., Ltd.B3B-EH-A(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (3 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box

Look no further than the shrouded B3B-EH-A (LF)(SN) header connector from JST Corporation, a great tool to use when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.5 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. This connector has an operating temperature of -25 to 85 °C. B3B-EH-A (LF)(SN) is housed in white nylon 6/6. This product is 10 mm long, 6 mm tall and 3.8 mm deep. It uses the solder termination method.

33,959 parts: Ships in 2 days

    Total$0.14Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 33,959 parts
      • Price: $0.1362