JST Mfg. Co., Ltd.B3B-XH-AM(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this shrouded B3B-XH-A-M (LF)(SN) connector from JST Corporation. This HDR connector's 3 contacts that are made out of brass and plated with tin-lead over copper. Its pitch is 2.5 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 9.9 mm long, 7 mm tall and 5.75 mm deep. This connector has an operating temperature of -25 to 85 °C. B3B-XH-A-M (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method.
EDA / CAD Models |