JST Mfg. Co., Ltd.B3B-ZR-SM4-TF(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Easily mount this shrouded B3B-ZR-SM4-TF (LF)(SN) header connector from JST Corporation onto your PCB project to support a variety of physical configuration options. This HDR connector's 3 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A. This product is 7.5 mm long, 5 mm tall and 5.2 mm deep. This connector has an operating temperature of -25 to 85 °C. B3B-ZR-SM4-TF (LF)(SN) is housed in ivory polyamide 6t. It uses the solder termination method.