OmronB3F1026Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

This miniature B3F-1026 tactile switch from Omron will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1026 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This blue flat plunger actuator is 1.6 mm long. This product is 6 mm long, 4.3 mm tall and 7.7 mm deep.

1,385 parts: Ships today

    Total$0.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 1,385 parts
      • Price: $0.183