OmronB3F1050Switch Tactile

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

This miniature B3F-1050 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-1050 tactile switch has a PC pin termination style. This product is 6 mm long, 7.3 mm tall and 7.7 mm deep. The maximum DC voltage rating is 24 VDC. This white projected plunger actuator is 3 mm long.

9,895 parts: Ships today

    Total$0.29Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 9,895 parts
      • Price: $0.2865