Omron B3F1075 Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Product Technical Specifications

This miniature B3F-1075 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1075 tactile switch has a PC pin termination style. This product is 6 mm long, 9.5 mm tall and 7.7 mm deep. This orange flat plunger actuator is 6.1 mm long. The maximum DC voltage rating is 24 VDC.

Symbols and Footprints

721 parts: Ships in 11 days

    Total $96.29 Price for 622

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      Japan
      • In stock: 721 parts
      • Price: $0.1548
    B3F1075

    B3F1075 Omron

    $0.15 Price for 622

    OmronB3F1075Switch Tactile

    Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

    This miniature B3F-1075 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1075 tactile switch has a PC pin termination style. This product is 6 mm long, 9.5 mm tall and 7.7 mm deep. This orange flat plunger actuator is 6.1 mm long. The maximum DC voltage rating is 24 VDC.

    721 parts: Ships in 11 days

      Total$96.29Price for 622

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1806+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        Japan
        • In Stock: 721 parts
        • Price: $0.1548