OmronB3F1150Switch Tactile

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

Apply pressure and turn your circuit on with this miniature B3F-1150 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-1150 tactile switch has a PC pin termination style. This product is 7.7 mm deep. This light gray projected plunger actuator is 3 mm long. The maximum DC voltage rating is 24 VDC.

861 parts: Ships in 11 days

    Total$77.36Price for 485

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 861 parts
      • Price: $0.1595