OmronB3F4155Switch Tactile

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

With just a change in pressure this miniature B3F-4155 tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-4155 tactile switch has a PC pin termination style. This orange projected plunger actuator is 3 mm long. The maximum DC voltage rating is 24 VDC. This product is 13.2 mm long, 7.3 mm tall and 13.8 mm deep.

480 parts: Ships in 10 days

    Total$90.78Price for 275

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 480 parts
      • Price: $0.3301