OmronB3F1022Switch Tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Miniature | |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
300000 | |
1.47 | |
Gray | |
0.9 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Bag | |
6 | |
6 | |
3.4 | |
0.25 | |
6 | |
7.7 | |
4.3 | |
Gold |
Want to use a force of pressure to turn on your circuit? Check out this miniature B3F-1022 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1022 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 6 mm long, 4.3 mm tall and 7.7 mm deep. This gray flat plunger actuator is 0.9 mm long.
EDA / CAD Models |