OmronB3F3100Switch Tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This miniature B3F-3100 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-3100 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 8.7 mm long, 7.4 mm tall and 7.15 mm deep. This light gray flat plunger actuator is 0.9 mm long.
EDA / CAD Models |