Top Purchased
OmronB3F-3122Switch Tactile
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
With just a change in pressure this miniature B3F-3122 tactile switch from Omron can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-3122 tactile switch has a PC pin termination style. This product is 8.7 mm long, 7.4 mm tall and 7.85 mm deep. This medium gray round plunger actuator is 1.6 mm long. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
