OmronB3F-4055Switch Tactile
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The miniature B3F4055 tactile switch from Omron lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F4055 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 7.3 mm tall and 13.8 mm deep. This orange projected plunger actuator is 3 mm long.
EDA / CAD Models |