OmronB3F6000Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape

This miniature B3F6000 tactile switch from Omron will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F6000 tactile switch has a PC pin termination style. This light gray flat plunger actuator is 0.9 mm long. This product is 6 mm long, 4.3 mm tall and 6.2 mm deep. The maximum DC voltage rating is 24 VDC.

Total In Stock: 2,350 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: