OmronB3FS1000Switch Tactile

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag

This B3FS-1000 tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3FS-1000 tactile switch has a gull wing termination style. This black flat plunger actuator is 0.5 mm long. This product is 6.3 mm long, 3.1 mm tall and 8 mm deep. The maximum DC voltage rating is 24 VDC.

8,156 parts: Ships in 2 days

    Total$0.45Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2352+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 8,156 parts
      • Price: $0.4459