OmronB3FS-1012Switch Tactile
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
This B3FS-1012 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3FS-1012 tactile switch has a gull wing termination style. This product is 6.3 mm long, 4.3 mm tall and 8 mm deep. This ivory flat plunger actuator is 1.7 mm long. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
