OmronB3J6100Switch Tactile

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole

With just a change in pressure this hinged B3J-6100 tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3J-6100 tactile switch has a PC pin termination style. This black hinge button actuator is 6.8 mm long. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 10.3 mm tall and 18 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    26 weeks
    • Price: $3.146
    1. 1+$3.146
    2. 4200+$2.937