OmronB3S1100Switch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Want to use a force of pressure to turn on your circuit? Check out this B3S-1100 tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3S-1100 tactile switch has a gull wing termination style. This product is 9 mm deep. The maximum DC voltage rating is 24 VDC. This ivory round button actuator is 0.8 mm long.

Import TariffMay apply to this part

374 parts: Ships in 10 days

    Total$103.64Price for 315

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 374 parts
      • Price: $0.329