OmronB3SL1025PSwitch Tactile

Switch Tactile N.O. SPST Extended Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R

The B3SL-1025P tactile switch from Omron lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 90 °C. The B3SL-1025P tactile switch has a j-bend termination style. This blue extended round button actuator is 2.6 mm long. This product is 6.5 mm long, 5.1 mm tall and 7 mm deep. The maximum DC voltage rating is 12 VDC.

312 parts: Ships in 3 days

    Total$4.60Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 312 parts
      • Price: $0.920