OmronB3SN3012PSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD T/R

This B3SN-3012P tactile switch from Omron is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3SN-3012P tactile switch has a j-bend termination style. This round button actuator is ivory. This product is 6.5 mm long, 3.1 mm tall and 7 mm deep. The maximum DC voltage rating is 24 VDC.

8,726 parts: Ships tomorrow

    Total$0.92Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Japan
         
      • Price: $0.9175
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 2,726 parts
      • Price: $0.9175
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 6,000 parts
      • Price: $0.4758