OmronB3U1100PMSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R

With just a change in pressure this ultra-small B3U-1100PM tactile switch from Omron can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3U-1100PM tactile switch has a gull wing termination style. This product is 4 mm long, 1.6 mm tall and 3.15 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 0.4 mm long.

Total In Stock: 3,044 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: