OmronB3U-3100PM-BSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Small | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
100000 | |
1.59 | |
0.7 | |
1 | |
Surface Mount | |
Gull Wing | |
2 | |
0.5 | |
3.4 | |
IP40 | |
Right Angle | |
-25 | |
70 | |
Tape and Reel | |
3 | |
2.5 | |
1.2 | |
0.022 | |
4 | |
3.85 | |
1.2 | |
Silver |
This ultra-small B3U-3100PM-B tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3U-3100PM-B tactile switch has a gull wing termination style. This product is 4 mm long, 1.2 mm tall and 3.85 mm deep. This round button actuator is 0.7 mm long. The maximum DC voltage rating is 12 VDC.