OmronB3W1002Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag

This B3W-1002 tactile switch from Omron will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3W-1002 tactile switch has a PC pin termination style. This product is 6.6 mm long, 4.3 mm tall and 7.7 mm deep. The maximum DC voltage rating is 24 VDC. This yellow flat plunger actuator is 0.9 mm long.

Import TariffMay apply to this part

1,668 parts: Ships today

    Total$0.65Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 1,668 parts
      • Price: $0.6513