OmronB3W1020Switch Tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
1000000 | |
1.57 | |
White | |
1.6 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
4.5 | |
Construction | |
Rubber | |
IP67 | |
Straight | |
-25 | |
70 | |
Bag | |
0.3 | |
6.6 | |
7.7 | |
5 |
EDA / CAD Models |