OmronB3W-1150Switch Tactile

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag

Apply pressure and turn your circuit on with this B3W-1150 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3W-1150 tactile switch has a PC pin termination style. This product is 7.7 mm deep. The maximum DC voltage rating is 24 VDC. This white projected plunger actuator is 3.9 mm long.

A datasheet is only available for this product at this time.