OmronB3W9000R1RSwitch Tactile

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box

Want to use a force of pressure to turn on your circuit? Check out this B3W-9000-R1R tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W-9000-R1R tactile switch has a PC pin termination style. This product is 10 mm long, 11 mm tall and 10 mm deep. This red square button actuator is 5.2 mm long. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part if shipping to the United States

14 parts: Ships in 10 days

    Total$21.55Price for 14

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $1.539