Reduced Price

OmronB3W4150Switch Tactile

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag

This B3W4150 tactile switch from Omron will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W4150 tactile switch has a PC pin termination style. This product is 13.03 mm long, 7.3 mm tall and 13.8 mm deep. The maximum DC voltage rating is 24 VDC. This white projected plunger actuator is 3.75 mm long.

Total In Stock: 194 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: