OmronB3WN6002SSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.96N Thru-Hole T/R

This B3WN-6002(S) tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 85 °C. The B3WN-6002(S) tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 8 mm long, 13 mm tall and 8 mm deep. This round button actuator is 4 mm long.

2,000 parts: Ships today

    Total$832.70Price for 1000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.8327