NXP SemiconductorsB4860NXE7QUMDMicroprocessors - MPUs
MPU QorIQ B4860 RISC 64bit 28nm 1.6GHz 1020-Pin FCBGA Tray
Compliant | |
5A002 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
QorIQ B4860 | |
RISC | |
e6500 | |
10 | |
64 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1600 | |
2 | |
0 | |
32KB | |
1 | |
No | |
1 | |
4 | |
0 | |
0 | |
MMC/SD | |
2 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.28 |
Package Width | 33 |
Package Length | 33 |
PCB changed | 1020 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1020 |