SwitchcraftB4MBAUHConnector Audio and Video

Conn XLR Connector M 4 POS ST Panel Mount 4 Terminal 1 Port

Make your project the best it can be by using this xlr connector B4MBAUH audio and video connector from Switchcraft. This M connector's 4 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a male type gender. This device has a maximum current rating of 14 A. B4MBAUH is housed in thermoplastic. This product is 29.32 mm long with a diameter of 28.17 mm. This part has a minimum operating temperature of -40 °C and a maximum of 65 °C. It has 4 terminals.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $14.117
    1. 100+$14.117
    2. 500+$14.037
    3. 1000+$13.955
    4. 2000+$13.873
    5. 2500+$13.789
    6. 3000+$13.706
    7. 4000+$13.621
    8. 5000+$13.536
    9. 10000+$13.450