ITT IncB50-051-0000220Connector RF
Conn SMC 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole F Gold
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
SMC | |
F | |
Solder | |
Straight | |
SKT | |
Gold | |
0 to 12.4G | |
0.25 | |
50 | |
1000 | |
500 | |
Standard | |
-65 | |
165 | |
Through Hole |
The smc B50-051-0000220 RF connector from ITT will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method.